Part Details for F821K39Y5RN6UJ5 by Vishay Intertechnologies
Overview of F821K39Y5RN6UJ5 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F821K39Y5RN6UJ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F821K39Y5RN6UJ5
|
Avnet Americas | Cap Ceramic 820pF 1000V Y5P 10% (10 X 4.5mm) Radial 5mm 125°C Ammo Pack - Ammo Pack (Alt: F821K39Y5RN6UJ5) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0471 / $0.0599 | Buy Now |
Part Details for F821K39Y5RN6UJ5
F821K39Y5RN6UJ5 CAD Models
F821K39Y5RN6UJ5 Part Data Attributes
|
F821K39Y5RN6UJ5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
F821K39Y5RN6UJ5
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5R, 15% TC, 0.00082uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for F821K39Y5RN6UJ5
This table gives cross-reference parts and alternative options found for F821K39Y5RN6UJ5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F821K39Y5RN6UJ5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7Y821KN31CEAAA | CAPACITOR, CERAMIC, 1000V, Y5R, 0.00082uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | F821K39Y5RN6UJ5 vs K7Y821KN31CEAAA |