Part Details for F8233 by TE Connectivity
Overview of F8233 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8008BIF82-33S-2.048000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208ACF82-33E-19.200000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8008AIF82-33N-77.760000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for F8233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 16BCF10=F8233 RoHS: Compliant | 0 |
|
$110.8100 / $114.2000 | Buy Now |
|
Master Electronics | 16BCF10=F8233 RoHS: Compliant | 0 |
|
$110.8100 / $114.2000 | Buy Now |