Part Details for F84011-000 by TE Connectivity
Overview of F84011-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F84011-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F84011-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F84011-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | High Performance Cable 22AWG 1.37mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.3453 / $0.9707 | Buy Now |
DISTI #
F84011-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: F84011-000) RoHS: Compliant Min Qty: 25000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003788260
|
Sager | Multi-Conductor Cables 44A0211-22-9CS3030 | 0 |
|
Buy Now | |
|
Master Electronics | High Performance Cable 22AWG 1.37mm Tin Coated Copper White 1000VAC RoHS: Compliant | 0 |
|
$0.3453 / $0.9707 | Buy Now |