There are no models available for this part yet.
Overview of F840BE104M275ALW0L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for F840BE104M275ALW0L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PHE840MB6100MB05R3.5
|
TTI | Safety Capacitors .1UF 275V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Bulk |
Americas - 1600 In Stock |
|
$0.2280 / $0.2370 | Buy Now |