Part Details for F840BJ124M275A by KEMET Corporation
Overview of F840BJ124M275A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F840BJ124M275A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1430
|
Newark | 120Nf2 80Vav |Kemet F840BJ124M275A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.5180 / $0.7810 | Buy Now |
DISTI #
79M3236
|
Newark | 120Nf2 80Vav |Kemet F840BJ124M275A RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2960 / $0.3670 | Buy Now |
DISTI #
20746370
|
Verical | Cap Film Suppression X2 0.12uF 760VDC/275VAC PP 20% (18 X 6.5 X 12.5mm) Radial 15mm 105°C Bulk RoHS: Compliant Min Qty: 116 Package Multiple: 1 | Americas - 900 |
|
$0.4500 / $0.5400 | Buy Now |
Part Details for F840BJ124M275A
F840BJ124M275A CAD Models
F840BJ124M275A Part Data Attributes
|
F840BJ124M275A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F840BJ124M275A
KEMET Corporation
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | ENEC; CUL; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for F840BJ124M275A
This table gives cross-reference parts and alternative options found for F840BJ124M275A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F840BJ124M275A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE840EB6120MB10R17 | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.12uF, Through Hole Mount, 7126, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | F840BJ124M275A vs PHE840EB6120MB10R17 |