Part Details for F840FG105K275C by KEMET Corporation
Overview of F840FG105K275C by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for F840FG105K275C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1450
|
Newark | 1Μf 27 10%v |Kemet F840FG105K275C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 672 |
|
$1.9200 / $2.4800 | Buy Now |
DISTI #
74M2000
|
Newark | 1Μf 27 10%v |Kemet F840FG105K275C Min Qty: 198 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $2.4100 | Buy Now |
DISTI #
2266-F840FG105K275C-ND
|
DigiKey | 1 F 27 10%V Min Qty: 40 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
672 In Stock |
|
$1.8500 / $1.9200 | Buy Now |
DISTI #
26880231
|
Verical | Cap Film Suppression X2 1uF 760VDC/275VAC PP 10% (31.5 X 11.5 X 22.5mm) Radial 27.5mm 105°C Tray RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 672 |
|
$1.7400 / $1.8000 | Buy Now |
DISTI #
F840FG105K275C
|
TTI | Film Capacitors 1?F 27 10%V RoHS: Compliant pbFree: Pb-Free Min Qty: 792 Package Multiple: 198 Container: Tray | Americas - 0 |
|
$1.6600 / $1.8600 | Buy Now |
Part Details for F840FG105K275C
F840FG105K275C CAD Models
F840FG105K275C Part Data Attributes:
|
F840FG105K275C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F840FG105K275C
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 22.5 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 760 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11.5 mm |