Part Details for F8414 by Heyco
Overview of F8414 by Heyco
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F8414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-F8414-ND
|
DigiKey | HPAS 34MM 50M COIL BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$230.6060 / $258.1400 | Buy Now |
DISTI #
836-F8414
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit FLEXICON 1 1/4" RoHS: Compliant | 0 |
|
$217.7200 / $258.0900 | Order Now |
DISTI #
72139348
|
RS | Nylon Corrugated Conduit/Tubing, 34mm, Black, 50Meters | Heyco F8414 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Reel | 0 |
|
$255.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$227.1900 | Buy Now |
|
Onlinecomponents.com | HPAS 34MM 50M COIL Heyco® Nylon Corrugated Conduit/Tubing - HPAS Series RoHS: Compliant | 0 |
|
$202.4200 / $247.0700 | Buy Now |
DISTI #
HEYF8414
|
DB Roberts | 34MM PA6 50M COIL FPAS34/BL | 0 |
|
RFQ |