Part Details for F841BV104M330A by KEMET Corporation
Overview of F841BV104M330A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for F841BV104M330A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2022
|
Newark | 100Nf3 20%v |Kemet F841BV104M330A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4120 / $0.4510 | Buy Now |
DISTI #
87AJ1466
|
Newark | 100Nf3± 20%v |Kemet F841BV104M330A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7740 / $1.8000 | Buy Now |
DISTI #
F841BV104M330A
|
Avnet Americas | Safety Capacitor, 0.1 uF, 330 VAC, ± 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F841BV104M330A) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 278 |
|
$0.3556 | Buy Now |
Part Details for F841BV104M330A
F841BV104M330A CAD Models
F841BV104M330A Part Data Attributes:
|
F841BV104M330A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F841BV104M330A
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |