-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ1482
|
Newark | 470Nf Ac 20V |Kemet F845FV474M760C RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 | Buy Now |
DISTI #
74M2039
|
Newark | 470Nf Ac 20V |Kemet F845FV474M760C RoHS: Not Compliant Min Qty: 432 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.4200 | Buy Now |
DISTI #
F845FV474M760C
|
Avnet Americas | Safety Capacitor, 0.47 uF, 760 VAC, ? 20%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Trays (Alt: F845FV474M760C) RoHS: Compliant Min Qty: 432 Package Multiple: 108 Lead time: 33 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
PHE845VZ6470MR06L2
|
TTI | Safety Capacitors 760V 0.47uF 20% LS=27.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 432 Package Multiple: 108 Container: Tray | Americas - 0 |
|
$2.9100 / $3.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F845FV474M760C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F845FV474M760C
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 30 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 21 mm |
This table gives cross-reference parts and alternative options found for F845FV474M760C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F845FV474M760C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F845FV474M760ALW0L | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FV474M760C vs F845FV474M760ALW0L |
PHE845VZ6470MF16R30L2 | Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F845FV474M760C vs PHE845VZ6470MF16R30L2 |