Part Details for F85-15-C by Panduit Corp
Overview of F85-15-C by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F85-15-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9683
|
Newark | Terminal, Ferrule, 0.29In, Wire Ferrule Type:Single Wire, Wire Size Awg Max:4Awg, Conductor Area Csa:25Mmâ², Pin Length:-, Insulator Colour:-, Product Range:F Series, Overall Length:15Mm, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit F85-15-C RoHS: Compliant Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$72.9100 / $76.1300 | Buy Now |
DISTI #
298-14467-ND
|
DigiKey | CONN FERRULE DIN 4AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
54563 In Stock |
|
$0.6136 / $0.7800 | Buy Now |
DISTI #
F85-15-C
|
Avnet Americas | Ferrules Terminal 4AWG 15mm 9.5mm Tin - Bulk (Alt: F85-15-C) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$418.1100 | Buy Now |
DISTI #
644-F85-15-C
|
Mouser Electronics | Terminals Ferrule non-insul 4 AWG (25.0mm) RoHS: Compliant | 748 |
|
$0.5960 / $0.7700 | Buy Now |
DISTI #
71263222
|
RS | Ferrule, non-insulated, 4 AWG wire range, 0.59(15.0mm) length. | Panduit F85-15-C RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7900 | RFQ |
DISTI #
PANF85-15-C
|
Heilind Electronics | Ferrule, non-insulated, 4 AWG (25.0mm??) | Americas - 246 in Stock |
|
$0.5956 / $0.7147 | Buy Now |
|
Onlinecomponents.com | Ferrule, non-insulated, 4 AWG wire range, 0.59"(15.0mm) length. RoHS: Compliant |
1100 In Stock 119500 Factory Stock |
|
$0.5940 / $0.6820 | Buy Now |
DISTI #
F85-15-C
|
TME | Tip: bootlace ferrule, non-insulated, copper, 25mm2, tinned, 4AWG Min Qty: 1 | 378 |
|
$0.5160 / $0.6310 | Buy Now |
DISTI #
PANF85-15-C
|
Interstate Connecting Components | Ferrule, non-insulated, 4 AWG (25.0mm??) | 74 |
|
$0.5956 / $0.7147 | Buy Now |
DISTI #
000000000000622074
|
Sager | Terminals Ferrule non-insul 4 AWG (25.0mm) Min Qty: 500 | 0 |
|
$0.4359 / $0.5498 | Buy Now |
Part Details for F85-15-C
F85-15-C CAD Models
F85-15-C Part Data Attributes
|
F85-15-C
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
F85-15-C
Panduit Corp
Terminal Block Accessory, Ferrule
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Assembly Item Name | FERRULE | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire Size-Max | 4 AWG |