-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP FILM 10000PF 1.25KVDC RAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2050
|
Newark | 10Nf30Vac±V |Kemet F850BD103M300A Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
F850BD103M300A
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850BD103M300A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1555 |
|
$0.1708 | Buy Now |
DISTI #
PHE850EB5100MB04R17
|
TTI | Safety Capacitors 300V 0.010uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 36350 In Stock |
|
$0.1790 / $0.4040 | Buy Now |
DISTI #
F850BD103M300A
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850BD103M300A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1555 |
|
$0.1708 | Buy Now |
DISTI #
F850BD103M300A
|
Avnet Americas | Safety Capacitor, 0.01 uF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: F850BD103M300A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1555 |
|
$0.1708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F850BD103M300A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F850BD103M300A
KEMET Corporation
CAP FILM 10000PF 1.25KVDC RAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |