Part Details for F850BY563M300A by KEMET Corporation
Overview of F850BY563M300A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F850BY563M300A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M3338
|
Newark | 56Nf30Vacv |Kemet F850BY563M300A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.5220 | Buy Now |
DISTI #
PHE850EB5560MB16R17
|
TTI | Safety Capacitors 300V 0.056uF 20% LS=15mm RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 500 In Stock |
|
$0.5680 / $0.6170 | Buy Now |