Part Details for F861AE273J310R by KEMET Corporation
Overview of F861AE273J310R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F861AE273J310R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC8456
|
Newark | .027Uf 310V |Kemet F861AE273J310R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 | Buy Now |
DISTI #
399-F861AE273J310RTB-ND
|
DigiKey | .027UF 310V Min Qty: 4000 Lead time: 30 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1717 | Buy Now |
Part Details for F861AE273J310R
F861AE273J310R CAD Models
F861AE273J310R Part Data Attributes
|
F861AE273J310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AE273J310R
KEMET Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 310 | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for F861AE273J310R
This table gives cross-reference parts and alternative options found for F861AE273J310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861AE273J310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861AE273J310CL60J | CAP,MET POLYPROPYLENE,27NF,5% -TOL,5% +TOL | KEMET Corporation | F861AE273J310R vs F861AE273J310CL60J |
F861AE273J310ALF0J | CAP,MET POLYPROPYLENE,27NF,5% -TOL,5% +TOL | KEMET Corporation | F861AE273J310R vs F861AE273J310ALF0J |
F861AE273J310P | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861AE273J310R vs F861AE273J310P |
F861AE273J310A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861AE273J310R vs F861AE273J310A |
F861AE273J310C | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.027uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861AE273J310R vs F861AE273J310C |