-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC8507
|
Newark | .100Uf 310V |Kemet F861AK104M310L Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1760 / $0.2350 | Buy Now |
DISTI #
399-F861AK104M310LTR-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 2400 Lead time: 36 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2019 | Buy Now |
DISTI #
F861AK104M310L
|
Avnet Americas | CAP FILM 0.1UF 310VAC X2 20% -40/+110C LS:10MM - Tape and Reel (Alt: F861AK104M310L) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.1999 / $0.2266 | Buy Now |
DISTI #
80-F861AK104M310L
|
Mouser Electronics | Safety Capacitors .100UF 310V RoHS: Compliant | 2035 |
|
$0.1860 / $0.6400 | Buy Now |
DISTI #
F861AK104M310L
|
Avnet Americas | CAP FILM 0.1UF 310VAC X2 20% -40/+110C LS:10MM - Tape and Reel (Alt: F861AK104M310L) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$0.1999 / $0.2266 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861AK104M310L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AK104M310L
KEMET Corporation
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |