-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5137, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC8550
|
Newark | .100Uf 310V |Kemet F861AL104K310C RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
399-F861AL104K310C-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 4000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2353 | Buy Now |
DISTI #
80-F861AL104K310C
|
Mouser Electronics | Safety Capacitors 630V 0.1uF 10% LS=10mm RoHS: Compliant | 0 |
|
$0.2150 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861AL104K310C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861AL104K310C
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5137, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
This table gives cross-reference parts and alternative options found for F861AL104K310C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861AL104K310C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861AL104K310P | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5137, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861AL104K310C vs F861AL104K310P |
F861AL104K310L | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F861AL104K310C vs F861AL104K310L |
F861AL104K310A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F861AL104K310C vs F861AL104K310A |
F861AL104K310ALL0L | Film Capacitor, Polypropylene, 0.1uF, 5137, RADIAL LEADED | KEMET Corporation | F861AL104K310C vs F861AL104K310ALL0L |