Part Details for F861BT224J310Z by KEMET Corporation
Overview of F861BT224J310Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F861BT224J310Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9386
|
Newark | .220Uf 310V |Kemet F861BT224J310Z Min Qty: 2516 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 | Buy Now |
DISTI #
399-F861BT224J310Z-ND
|
DigiKey | .220UF 310V Min Qty: 2516 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3582 | Buy Now |
Part Details for F861BT224J310Z
F861BT224J310Z CAD Models
F861BT224J310Z Part Data Attributes
|
F861BT224J310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BT224J310Z
KEMET Corporation
Film Capacitor, Polypropylene, 0.22uF, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Size Code | 7135 | |
Terminal Pitch | 15 mm | |
Width | 9 mm |
Alternate Parts for F861BT224J310Z
This table gives cross-reference parts and alternative options found for F861BT224J310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BT224J310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861BT224J310P | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT224J310Z vs F861BT224J310P |
F861BT224J310CL60J | CAP,MET POLYPROPYLENE,220NF,5% -TOL,5% +TOL | KEMET Corporation | F861BT224J310Z vs F861BT224J310CL60J |
F861BT224J310R | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT224J310Z vs F861BT224J310R |
F861BT224J310ALF0J | CAP,MET POLYPROPYLENE,220NF,5% -TOL,5% +TOL | KEMET Corporation | F861BT224J310Z vs F861BT224J310ALF0J |