-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9388
|
Newark | .220Uf 310V |Kemet F861BT224K310C RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
DISTI #
2266-F861BT224K310C-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 150 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.4700 / $0.5900 | Buy Now |
DISTI #
399-F861BT224K310C-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 150 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3276 | Buy Now |
DISTI #
80-F861BT224K310C
|
Mouser Electronics | Safety Capacitors .220UF 310V RoHS: Compliant | 0 |
|
$0.3060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
2000 Partner Stock |
|
$0.3924 / $0.5696 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861BT224K310C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861BT224K310C
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for F861BT224K310C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BT224K310C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71PI3220DQ20K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs 71PI3220DQ20K |
463I3220CKL2K | Film Capacitor | KEMET Corporation | F861BT224K310C vs 463I3220CKL2K |
71PI3220GY20K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs 71PI3220GY20K |
R463I3220JBL2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs R463I3220JBL2K |
F861BT224K310L | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs F861BT224K310L |
71PI3220CK20K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs 71PI3220CK20K |
R71PI3220CK20K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs R71PI3220CK20K |
463I3220JBL2K | Film Capacitor | KEMET Corporation | F861BT224K310C vs 463I3220JBL2K |
F861BT224K310P | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED | KEMET Corporation | F861BT224K310C vs F861BT224K310P |
71PI3220JB20K | Film Capacitor, | KEMET Corporation | F861BT224K310C vs 71PI3220JB20K |