F861BT224M310Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 0.22uF, 7135, RADIAL LEADED

Overview of F861BT224M310Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F861BT224M310Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC9396
Newark .220Uf 310V |Kemet F861BT224M310Z RoHS: Not Compliant Min Qty: 2516 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.3170
$0.3170 Buy Now
DISTI # 399-F861BT224M310Z-ND
DigiKey CAP FILM POLYPROP RAD X2 Min Qty: 2516 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 2,516 $0.3382
$0.3382 Buy Now
DISTI # 80-F861BT224M310Z
Mouser Electronics Safety Capacitors .220UF 310V RoHS: Compliant 0
  • 2,516 $0.3390
$0.3390 Order Now

CAD Models for F861BT224M310Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F861BT224M310Z by KEMET Corporation

F861BT224M310Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7135
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.22 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
12.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
9 mm
Want to compare parts?
  1. F861BT224M310Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 0.22uF, 7135, RADIAL LEADED
    VS

Alternate Parts for F861BT224M310Z

This table gives cross-reference parts and alternative options found for F861BT224M310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BT224M310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R463I322040L2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED KEMET Corporation F861BT224M310Z vs R463I322040L2M
R463I3220JAL2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F861BT224M310Z vs R463I3220JAL2M
71PI3220JB20M Film Capacitor, KEMET Corporation F861BT224M310Z vs 71PI3220JB20M
R71PI3220AA20M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, 7135, RADIAL LEADED KEMET Corporation F861BT224M310Z vs R71PI3220AA20M
71PI3220JH20M Film Capacitor, KEMET Corporation F861BT224M310Z vs 71PI3220JH20M
R463I3220JML2M Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F861BT224M310Z vs R463I3220JML2M
463I3220JHL2M Film Capacitor KEMET Corporation F861BT224M310Z vs 463I3220JHL2M
463I3220JBL2M Film Capacitor KEMET Corporation F861BT224M310Z vs 463I3220JBL2M
463I3220JML2M Film Capacitor KEMET Corporation F861BT224M310Z vs 463I3220JML2M
71PI32204020M Film Capacitor, Polypropylene, 630V, 0.22uF, 7135 KEMET Corporation F861BT224M310Z vs 71PI32204020M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F861BT224M310Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F861BT224M310Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F861BT224M310Z would you like to use for your alert(s)?
  • Please alert me when F861BT224M310Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F861BT224M310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F861BT224M310Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F861BT224M310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F861BT224M310Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F861BT224M310Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: