There are no models available for this part yet.
Overview of F861BT334J310Z by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F861BT334J310Z by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AC9431
|
Newark | .330Uf 310V |Kemet F861BT334J310Z RoHS: Not Compliant Min Qty: 2516 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3560 | Buy Now | |
DISTI #
399-F861BT334J310Z-ND
|
DigiKey | .330UF 310V Min Qty: 2516 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3754 | Buy Now |
CAD Models for F861BT334J310Z by KEMET Corporation
Part Data Attributes for F861BT334J310Z by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 7135
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
12.5 mm
|
Length
|
18 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
310 V
|
Size Code
|
7135
|
Terminal Pitch
|
15 mm
|
Width
|
9 mm
|
Alternate Parts for F861BT334J310Z
This table gives cross-reference parts and alternative options found for F861BT334J310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861BT334J310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861BT334J310L | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT334J310Z vs F861BT334J310L |
F861BT334J310CL60J | CAP,MET POLYPROPYLENE,330NF,5% -TOL,5% +TOL | KEMET Corporation | F861BT334J310Z vs F861BT334J310CL60J |
F861BT334J310ALF0J | CAP,MET POLYPROPYLENE,330NF,5% -TOL,5% +TOL | KEMET Corporation | F861BT334J310Z vs F861BT334J310ALF0J |
F861BT334J310A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT334J310Z vs F861BT334J310A |
F861BT334J310R | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT334J310Z vs F861BT334J310R |
F861BT334J310C | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, 7135, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861BT334J310Z vs F861BT334J310C |