Part Details for F861DB104J310Z by KEMET Corporation
Overview of F861DB104J310Z by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F861DB104J310Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9478
|
Newark | .100Uf 310V |Kemet F861DB104J310Z RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 | Buy Now |
DISTI #
399-F861DB104J310Z-ND
|
DigiKey | .100UF 310V Min Qty: 2640 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3485 | Buy Now |
Part Details for F861DB104J310Z
F861DB104J310Z CAD Models
F861DB104J310Z Part Data Attributes
|
F861DB104J310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861DB104J310Z
KEMET Corporation
Film Capacitor, Polypropylene, 0.1uF, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 26 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 310 V | |
Terminal Pitch | 22.5 mm | |
Width | 6 mm |
Alternate Parts for F861DB104J310Z
This table gives cross-reference parts and alternative options found for F861DB104J310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861DB104J310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861DB104J310R | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DB104J310Z vs F861DB104J310R |
F861DB104J310A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DB104J310Z vs F861DB104J310A |
F861DB104J310C | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DB104J310Z vs F861DB104J310C |
F861DB104J310P | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F861DB104J310Z vs F861DB104J310P |
F861DB104J310ZLHOA | CAPACITOR, METALLIZED FILM | KEMET Corporation | F861DB104J310Z vs F861DB104J310ZLHOA |
F861DB104J310ALF0J | CAP,MET POLYPROPYLENE,100NF,5% -TOL,5% +TOL | KEMET Corporation | F861DB104J310Z vs F861DB104J310ALF0J |