-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 3.9uF, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9822
|
Newark | 3.90Uf 310V |Kemet F861FQ395M310Z RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3100 / $4.4300 | Buy Now |
DISTI #
399-F861FQ395M310Z-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 480 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.5168 | Buy Now |
DISTI #
80-F861FQ395M310Z
|
Mouser Electronics | Safety Capacitors 630V 3.9uF 20% LS=27.5mm RoHS: Compliant | 0 |
|
$3.5800 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861FQ395M310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861FQ395M310Z
KEMET Corporation
Film Capacitor, Polypropylene, 3.9uF, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 27.5 mm |
This table gives cross-reference parts and alternative options found for F861FQ395M310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F861FQ395M310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F861FQ395M310ZLH0J | Film Capacitor, | KEMET Corporation | F861FQ395M310Z vs F861FQ395M310ZLH0J |