-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9276
|
Newark | Cap, 0.022Μf, 10%, Pp, Radial, Capacitance:22000Pf, Suppression Class:X2, Product Range:F861 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F861KJ223K310A Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1870 / $0.4520 | Buy Now |
DISTI #
399-F861KJ223K310A-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
2000 In Stock |
|
$0.1715 / $0.7100 | Buy Now |
DISTI #
80-F861KJ223K310A
|
Mouser Electronics | Safety Capacitors 630V 0.022uF 10% LS=7.5mm RoHS: Compliant | 0 |
|
$0.1800 / $0.7100 | Order Now |
DISTI #
F861KJ223K310A
|
TME | Capacitor: polypropylene, F86, 22nF, 10x10.5x5mm, THT, ±10%, 7.5mm Min Qty: 1000 | 0 |
|
$0.1640 | RFQ |
DISTI #
2808241
|
element14 Asia-Pacific | CAP, 0.022F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 2 |
|
$0.1752 / $0.4599 | Buy Now |
DISTI #
2808241
|
Farnell | CAP, 0.022F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 1 Days Container: Each | 2 |
|
$0.1735 / $0.5079 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F861KJ223K310A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F861KJ223K310A
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |