-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1674
|
Newark | Film Capacitor, Aec-Q200 F862 Series, 0.1 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Kemet F862BK104K310ALR0L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 9492 |
|
$0.2830 / $0.6210 | Buy Now |
DISTI #
82AC2184
|
Newark | Suppression Cap, 0.1Uf, 310V, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F862BK104K310ALR0L Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4230 | Buy Now |
DISTI #
82AC2185
|
Newark | Suppression Cap, 0.1Uf, 310V, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F862BK104K310ALR0L Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2750 | Buy Now |
DISTI #
399-11688-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1547 In Stock |
|
$0.2657 / $0.8300 | Buy Now |
DISTI #
80-F862BK104K310AL
|
Mouser Electronics | Film Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1971 |
|
$0.2460 / $0.8200 | Buy Now |
DISTI #
V99:2348_09035669
|
Arrow Electronics | Cap Film Suppression X2 0.1uF 310VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2125 | Americas - 4 |
|
$0.2568 / $0.5801 | Buy Now |
DISTI #
70610698
|
RS | Capacitor, Polypro Metallized,0.1 uF,10%,310 VAC, Radial,7.5x13.5x18 mm, Class X2 | KEMET F862BK104K310ALR0L RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3730 | RFQ |
DISTI #
F862BK104K310ALR0L
|
TME | Capacitor: polypropylene, X2, 100nF, 18x7.5x13.5mm, THT, ±10%, 15mm Min Qty: 2 | 35 |
|
$0.2530 / $0.8410 | Buy Now |
DISTI #
F862BK104K310ALR0L
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BK104K310ALR0L) RoHS: Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 5 Weeks, 1 Days | Abacus - 800 |
|
Buy Now | |
DISTI #
2456679
|
element14 Asia-Pacific | CAP, 0.1F, 310VAC, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 9492 |
|
$0.2796 / $0.5694 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BK104K310ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BK104K310ALR0L
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFTEY CLASS: X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for F862BK104K310ALR0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862BK104K310ALR0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890414025001CS | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wurth Elektronik | F862BK104K310ALR0L vs 890414025001CS |
F862BK104K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862BK104K310ALR0L vs F862BK104K310ZL32KV054 |