-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH2052
|
Newark | Safety Cap, 0.15Uf, Class X2, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.15µf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F862BK154K310ZV054 RoHS: Compliant Min Qty: 2244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
69AH0048
|
Newark | Suppression Cap, 0.15Uf, Class X2, 310V Rohs Compliant: Yes |Kemet F862BK154K310ZV054 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3660 / $0.6320 | Buy Now |
DISTI #
399-F862BK154K310ZV054-ND
|
DigiKey | CAP FILM 0.15UF 10% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2249 In Stock |
|
$0.2663 / $0.7900 | Buy Now |
DISTI #
80-F862BK154K31ZV054
|
Mouser Electronics | Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 152 |
|
$0.2230 / $0.7900 | Buy Now |
DISTI #
F862BK154K310ZV054
|
TME | Capacitor: polypropylene, X2, F862, 150nF, 18x13.5x7.5mm, ±10% Min Qty: 748 | 0 |
|
$0.2390 / $0.2450 | RFQ |
DISTI #
F862BK154K310ZV054
|
Avnet Abacus | Safety Capacitor, 0.15 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BK154K310ZV054) RoHS: Compliant Min Qty: 2244 Package Multiple: 748 Lead time: 36 Weeks, 0 Days | Abacus - 748 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BK154K310ZV054
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BK154K310ZV054
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for F862BK154K310ZV054. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862BK154K310ZV054, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F862BK154K310ALR0L | Film Capacitor | KEMET Corporation | F862BK154K310ZV054 vs F862BK154K310ALR0L |
F862BK154K310R | Film Capacitor, | KEMET Corporation | F862BK154K310ZV054 vs F862BK154K310R |
F862BK154K310RV054 | Film Capacitor, | KEMET Corporation | F862BK154K310ZV054 vs F862BK154K310RV054 |