-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2188
|
Newark | Suppression Cap, 0.39Uf, 310V, Class X2, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.39Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F862BS394K310ALR0L Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Ammo Pack | 0 |
|
$1.2200 | Buy Now |
DISTI #
31Y1680
|
Newark | Film Capacitor, Aec-Q200 F862 Series, 0.39 F, 10%, Pp (Polypropylene), 310 Vac Rohs Compliant: Yes |Kemet F862BS394K310ALR0L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5360 / $1.0100 | Buy Now |
DISTI #
399-11694-ND
|
DigiKey | CAP FILM 0.39UF 10% 630VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1650 In Stock |
|
$0.4385 / $1.2300 | Buy Now |
DISTI #
80-F862BS394K310AL
|
Mouser Electronics | Film Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 RoHS: Compliant | 1029 |
|
$0.4220 / $1.1300 | Buy Now |
DISTI #
V99:2348_09035738
|
Arrow Electronics | Cap Film Suppression X2 0.39uF 310VAC PP 10%( 18 X 10 X 16mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks | Americas - 2200 |
|
$0.4124 / $0.5083 | Buy Now |
DISTI #
70610704
|
RS | Capacitor, Polypro Metallized,0.39 uF,10%,310 VAC, Radial,10x16x18 mm, Class X2 | KEMET F862BS394K310ALR0L RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4560 | RFQ |
DISTI #
26398901
|
Verical | Cap Film Suppression X2 0.39uF 310VAC PP 10%( 18 X 10 X 16mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Bulk Min Qty: 15 Package Multiple: 1 | Americas - 2200 |
|
$0.4124 / $0.4757 | Buy Now |
DISTI #
F862BS394K310ALR0L
|
TME | Capacitor: polypropylene, X2, 390nF, 18x10x16mm, THT, ±10%, 15mm Min Qty: 550 | 0 |
|
$0.4190 | RFQ |
DISTI #
F862BS394K310ALR0L
|
Avnet Abacus | Safety Capacitor, 0.39 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862BS394K310ALR0L) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 5 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2985795
|
element14 Asia-Pacific | SUPPRESSION CAP, 0.39UF, 310V, CLASS X2 RoHS: Compliant Min Qty: 10 Container: Ammo Pack | 0 |
|
$0.4637 / $0.8963 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862BS394K310ALR0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862BS394K310ALR0L
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.39 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |