-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-F862DB154K310ZL32K-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 2640 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3513 | Buy Now |
DISTI #
80-F862DB154K310-SL
|
Mouser Electronics | Film Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 890 |
|
$0.3310 / $1.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DB154K310ZL32K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DB154K310ZL32K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE(V): 310, SAFETY CLASS X2 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for F862DB154K310ZL32K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DB154K310ZL32K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463I3150DQM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463I3150DQM1K |
R71PN3150GY0-K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R71PN3150GY0-K |
R463I315040M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463I315040M1K |
R463I315000M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463I315000M1K |
MKP-154K0275AB1151 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Hua Jung Co Ltd | F862DB154K310ZL32K vs MKP-154K0275AB1151 |
R463N3150501K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463N3150501K |
R463N3150401K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463N3150401K |
R463I3150CKM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463I3150CKM1K |
R463N3150CK1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463N3150CK1K |
R463I315050M1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DB154K310ZL32K vs R463I315050M1K |