-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AC9968
|
Newark | 0,33 U 310V |Kemet F862DJ334K310R RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4370 | Buy Now |
DISTI #
399-F862DJ334K310RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 1120 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4675 | Buy Now |
DISTI #
80-F862DJ334K310R
|
Mouser Electronics | Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 924 |
|
$0.3740 / $1.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DJ334K310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DJ334K310R
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for F862DJ334K310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DJ334K310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F862DJ334K310ZLR0LV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DJ334K310R vs F862DJ334K310ZLR0LV054 |
F862DJ334K310ZL32KV054 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F862DJ334K310R vs F862DJ334K310ZL32KV054 |
F862DJ334K310Z | Film Capacitor, | KEMET Corporation | F862DJ334K310R vs F862DJ334K310Z |