-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-11699-ND
|
DigiKey | CAP FILM 0.33UF 10% 630VDC RAD Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
467 In Stock |
|
$0.3914 / $1.1400 | Buy Now |
DISTI #
80-F862DJ334K310ZL
|
Mouser Electronics | Film Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 1291 |
|
$0.3970 / $1.1400 | Buy Now |
DISTI #
70610709
|
RS | Capacitor, Polypro Metallized,0.33 uF,10%,310 VAC, Radial,10x16x18 mm, Class X2 | KEMET F862DJ334K310ZLH0J RoHS: Compliant Min Qty: 1872 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4100 | RFQ |
DISTI #
F862DJ334K310ZLH0J
|
TME | Capacitor: polypropylene, X2, 330nF, 26x8.5x17mm, THT, ±10%, 22.5mm Min Qty: 1872 | 0 |
|
$0.4640 | RFQ |
DISTI #
F862DJ334K310ZLH0J
|
Avnet Abacus | Safety Capacitor, 0.33 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DJ334K310ZLH0J) RoHS: Compliant Min Qty: 1872 Package Multiple: 468 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DJ334K310ZLH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DJ334K310ZLH0J
KEMET Corporation
Film Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |