F862DO474K310R
KEMET Corporation
Description: Film Capacitor,

Overview of F862DO474K310R by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for F862DO474K310R by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89AC9972
Newark 0,47 U 310V |Kemet F862DO474K310R RoHS: Not Compliant Min Qty: 235 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.6620
  • 500 $0.5800
  • 1,000 $0.4990
  • 2,500 $0.4600
$0.4600 / $0.6620 Buy Now
DISTI # 399-F862DO474K310RTB-ND
DigiKey CAP FILM POLYPROP RAD X2 Min Qty: 470 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 470 $0.5651
$0.5651 Buy Now
DISTI # 80-F862DO474K310R
Mouser Electronics Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 0
  • 470 $0.5590
  • 940 $0.4930
  • 2,350 $0.4600
  • 4,935 $0.4440
  • 9,870 $0.4190
$0.4190 / $0.5590 Order Now
DISTI # F862DO474K310R
Avnet Abacus Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DO474K310R) RoHS: Compliant Min Qty: 470 Package Multiple: 235 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F862DO474K310R by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F862DO474K310R by KEMET Corporation

F862DO474K310R
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
0.47 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
18.5 mm
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
10 mm
Want to compare parts?
  1. F862DO474K310R
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for F862DO474K310R

This table gives cross-reference parts and alternative options found for F862DO474K310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DO474K310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F862DO474K310ZLH0JV054 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DO474K310R vs F862DO474K310ZLH0JV054
F862DO474K310ZL32KV054 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DO474K310R vs F862DO474K310ZL32KV054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F862DO474K310R by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F862DO474K310R by KEMET Corporation

Select Manufacturer
Which Manufacturer of F862DO474K310R would you like to use for your alert(s)?
  • Please alert me when F862DO474K310R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F862DO474K310R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F862DO474K310R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F862DO474K310R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F862DO474K310R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F862DO474K310R by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: