-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-F862DO474K310ZL32K-ND
|
DigiKey | CAP FILM POLYPROP RAD X2 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Box (TB) |
1584 In Stock |
|
$0.4186 / $1.2200 | Buy Now |
DISTI #
80-F862DO474K310-SL
|
Mouser Electronics | Film Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant | 0 |
|
$0.4100 / $0.4820 | Order Now |
DISTI #
F862DO474K310ZL32K
|
Avnet Abacus | Safety Capacitor, 0.47 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DO474K310ZL32K) RoHS: Compliant Min Qty: 1584 Package Multiple: 396 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862DO474K310ZL32K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862DO474K310ZL32K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |