F862DU105K310Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF,

Overview of F862DU105K310Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for F862DU105K310Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 48AC2981
Newark Cap, 1µf, 10%, Pp, Radial, Capacitance:1µf, Suppression Class:X2, Product Range:F862 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rating:200V/µs, Rohs Compliant: Yes |Kemet F862DU105K310Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.0400
  • 10 $1.4700
  • 25 $1.3800
  • 50 $1.2900
  • 100 $1.2100
  • 500 $1.1300
  • 1,000 $1.0600
  • 2,500 $0.7940
$0.7940 / $2.0400 Buy Now
DISTI # 399-F862DU105K310Z-ND
DigiKey CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk 500
In Stock
  • 1 $1.8800
  • 10 $1.4090
  • 300 $0.9886
  • 1,200 $0.7414
  • 5,100 $0.6673
  • 10,200 $0.6426
$0.6426 / $1.8800 Buy Now
DISTI # 80-F862DU105K310Z
Mouser Electronics Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 RoHS: Compliant 815
  • 1 $1.9600
  • 10 $1.4100
  • 100 $1.1600
  • 600 $1.0200
  • 1,200 $0.7630
  • 2,700 $0.6910
  • 5,100 $0.6810
  • 10,200 $0.6490
$0.6490 / $1.9600 Buy Now
DISTI # F862DU105K310Z
Avnet Abacus Safety Capacitor, 1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F862DU105K310Z) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for F862DU105K310Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F862DU105K310Z by KEMET Corporation

F862DU105K310Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS X2
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
22 mm
JESD-609 Code
e3
Length
26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
310 V
Rated (DC) Voltage (URdc)
630 V
Reference Standard
AEC-Q200; CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
13 mm
Want to compare parts?
  1. F862DU105K310Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF,
    VS

Alternate Parts for F862DU105K310Z

This table gives cross-reference parts and alternative options found for F862DU105K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F862DU105K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F862DU105K310ZL32KV054 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED KEMET Corporation F862DU105K310Z vs F862DU105K310ZL32KV054
F862DU105K310ZV054 Film Capacitor, KEMET Corporation F862DU105K310Z vs F862DU105K310ZV054
F862DU105K310RV054 Film Capacitor, KEMET Corporation F862DU105K310Z vs F862DU105K310RV054
F862DU105K310R Film Capacitor, KEMET Corporation F862DU105K310Z vs F862DU105K310R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F862DU105K310Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F862DU105K310Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F862DU105K310Z would you like to use for your alert(s)?
  • Please alert me when F862DU105K310Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F862DU105K310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F862DU105K310Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F862DU105K310Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F862DU105K310Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F862DU105K310Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: