-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0063
|
Newark | Suppression Cap, 1Uf, Class X2, 310V Rohs Compliant: Yes |Kemet F862FC105K310ZV054 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 213 |
|
$0.6960 / $1.5000 | Buy Now |
DISTI #
399-F862FC105K310ZV054-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
900 In Stock |
|
$0.5150 / $1.1100 | Buy Now |
DISTI #
80-F862FC105K31ZV054
|
Mouser Electronics | Film Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 RoHS: Compliant | 9568 |
|
$0.5150 / $1.3400 | Buy Now |
DISTI #
79005053
|
Verical | Metallized Polypropylene Film EMI Suppression Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 264 |
|
$0.8719 / $1.2800 | Buy Now |
DISTI #
F862FC105K310ZV054
|
TME | Capacitor: polypropylene, X2, F862, 1uF, 31.5x20x11mm, ±10%, 27.5mm Min Qty: 1 | 264 |
|
$0.5770 / $1.2760 | Buy Now |
DISTI #
3373881
|
element14 Asia-Pacific | SUPPRESSION CAP, 1UF, CLASS X2, 310V RoHS: Compliant Min Qty: 1 Container: Each | 213 |
|
$0.6141 / $1.6680 | Buy Now |
DISTI #
3373881
|
Farnell | SUPPRESSION CAP, 1UF, CLASS X2, 310V RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 213 |
|
$0.5601 / $1.8462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F862FC105K310ZV054
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F862FC105K310ZV054
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |