-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2089
|
Newark | Cap, Aec-Q200, X2, Pp, 0.1Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863BC104K310R Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1380 / $0.1600 | Buy Now |
DISTI #
399-14817-1-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3109 In Stock |
|
$0.1222 / $0.5500 | Buy Now |
DISTI #
80-F863BC104K310R
|
Mouser Electronics | Film Capacitors 310volts 0.1uF 10% RoHS: Compliant | 3086 |
|
$0.1220 / $0.4300 | Buy Now |
DISTI #
F863BC104K310R
|
TTI | Film Capacitors 310volts 0.1uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2400 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.1220 / $0.1320 | Buy Now |
DISTI #
F863BC104K310R
|
TME | Capacitor: polypropylene, X2, F863, 0.1uF, 18x11x5mm, THT, ±10% Min Qty: 800 | 0 |
|
$0.1350 | RFQ |
DISTI #
F863BC104K310R
|
Avnet Abacus | Safety Capacitor, 0.1 uF, 310 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863BC104K310R) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2763502
|
element14 Asia-Pacific | CAP, 0.1F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.1350 / $0.2422 | Buy Now |
DISTI #
2763502
|
Farnell | CAP, 0.1F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$0.1261 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BC104K310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BC104K310R
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F863BC104K310R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863BC104K310R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R523I3100JAP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310R vs R523I3100JAP0K |
R523I310000P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310R vs R523I310000P0K |
EFX2S30K104B012LH | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Eaton Corporation | F863BC104K310R vs EFX2S30K104B012LH |
R533I310050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310R vs R533I310050P0K |
R523I3100DQP0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310R vs R523I3100DQP0K |
R523I310050P0K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863BC104K310R vs R523I310050P0K |