-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7327
|
Newark | Cap, 0.22Μf, 10%, Pp, Radial, Capacitance:0.22Μf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F863BK224K310R Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 450 |
|
$0.2300 / $0.4450 | Buy Now |
DISTI #
82AC2093
|
Newark | Cap, Aec-Q200, X2, Pp, 0.22Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.22Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863BK224K310R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
399-14818-1-ND
|
DigiKey | CAP FILM 0.22UF 10% 630VDC RAD Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
405 In Stock |
|
$0.1590 / $0.7500 | Buy Now |
DISTI #
80-F863BK224K310R
|
Mouser Electronics | Film Capacitors 310volts 0.22uF 10% RoHS: Compliant | 1957 |
|
$0.1820 / $0.6700 | Buy Now |
DISTI #
V72:2272_17697189
|
Arrow Electronics | Cap Film Suppression X2 0.22uF 630VDC/310VAC PP 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 110°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1912 Container: Cut Strips | Americas - 229 |
|
$0.1055 / $0.1398 | Buy Now |
DISTI #
F863BK224K310R
|
TME | Capacitor: polypropylene, X2, F863, 0.22uF, 18x13.5x7.5mm, THT Min Qty: 1 | 934 |
|
$0.1780 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863BK224K310R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863BK224K310R
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |