-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7347
|
Newark | Cap, 2.2Μf, 10%, Pp, Radial, Capacitance:2.2Μf, Suppression Class:X2, Product Range:F863 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rohs Compliant: Yes |Kemet F863FL225K310ALW0L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 237 |
|
$1.0400 / $1.8700 | Buy Now |
DISTI #
82AC2114
|
Newark | Cap, Aec-Q200, X2, Pp, 2.2Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:2.2Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863FL225K310ALW0L Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.3000 | Buy Now |
DISTI #
399-14833-ND
|
DigiKey | CAP FILM 2.2UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
561 In Stock |
|
$0.8489 / $1.6400 | Buy Now |
DISTI #
80-F863FL225K310-LL
|
Mouser Electronics | Film Capacitors 310volts 2.2uF 10% RoHS: Compliant | 1099 |
|
$0.8480 / $1.6400 | Buy Now |
DISTI #
F863FL225K310ALW0L
|
TTI | Film Capacitors 310volts 2.2uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 288 Package Multiple: 288 Container: Bulk | Americas - 0 |
|
$0.8400 / $0.9000 | Buy Now |
DISTI #
F863FL225K310ALW0L
|
TME | Capacitor: polypropylene, X2, F863, 2.2uF, 32x25x13mm, THT, ±10% Min Qty: 1 | 0 |
|
$0.9600 / $2.4900 | RFQ |
DISTI #
F863FL225K310ALW0L
|
Avnet Asia | Safety Capacitor, 2.2 uF, 310 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: F863FL225K310ALW0L) RoHS: Compliant Min Qty: 864 Package Multiple: 288 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.7718 / $0.8696 | Buy Now |
DISTI #
2763518
|
element14 Asia-Pacific | CAP, 2.2F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 237 |
|
$0.9545 / $2.4596 | Buy Now |
DISTI #
2763518
|
Farnell | CAP, 2.2F, 10%, PP, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 237 |
|
$0.8858 / $2.6437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863FL225K310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863FL225K310ALW0L
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 25 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for F863FL225K310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863FL225K310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463R4220DQM2K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863FL225K310ALW0L vs R463R4220DQM2K |