-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2125
|
Newark | Cap, Aec-Q200, X2, Pp, 10Uf, 310V, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:10Μf, Capacitance Tolerance:± 10%, Suppression Class:X2, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Kemet F863RT106K310Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$2.6400 | Buy Now |
DISTI #
399-14816-ND
|
DigiKey | CAP FILM 10UF 10% 630VDC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
245 In Stock |
|
$3.4720 / $4.4400 | Buy Now |
DISTI #
80-F863RT106K310Z
|
Mouser Electronics | Film Capacitors 310volts 10uF 10% RoHS: Compliant | 10 |
|
$3.4700 / $4.4400 | Buy Now |
DISTI #
F863RT106K310Z
|
TME | Capacitor: polypropylene, X2, F863, 10uF, 41.5x45x30mm, THT, ±10% Min Qty: 270 | 0 |
|
$4.5500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863RT106K310Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863RT106K310Z
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for F863RT106K310Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863RT106K310Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463W5100CKM1K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863RT106K310Z vs R463W5100CKM1K |