-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0075
|
Newark | 10.0Uf 310V |Kemet F863RT106M310ALW0L Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.5600 | Buy Now |
DISTI #
399-F863RT106M310ALW0L-ND
|
DigiKey | CAP FILM 10UF 20% 630VDC RADIAL Min Qty: 180 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.7269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F863RT106M310ALW0L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F863RT106M310ALW0L
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200; CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for F863RT106M310ALW0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F863RT106M310ALW0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R463W5100CKM1M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F863RT106M310ALW0L vs R463W5100CKM1M |