Part Details for F8680A by Chips And Technologies Inc
Overview of F8680A by Chips And Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for F8680A
F8680A CAD Models
F8680A Part Data Attributes
|
F8680A
Chips And Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
F8680A
Chips And Technologies Inc
Microcontroller, 8-Bit, 8MHz, CMOS, PQFP160,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHIPS AND TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 26 | |
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G160 | |
Number of I/O Lines | ||
Number of Terminals | 160 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |