-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5137, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC0341
|
Newark | .018Uf 330V |Kemet F871AL183K330A RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2060 | Buy Now |
DISTI #
399-F871AL183K330A-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 6000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2220 | Buy Now |
DISTI #
80-F871AL183K330A
|
Mouser Electronics | Safety Capacitors 800V 0.018uF 10% LS=10mm RoHS: Compliant | 0 |
|
$0.2130 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F871AL183K330A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871AL183K330A
KEMET Corporation
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5137, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
This table gives cross-reference parts and alternative options found for F871AL183K330A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871AL183K330A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871AL183K330P | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F871AL183K330A vs F871AL183K330P |
F871AL183K330C | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F871AL183K330A vs F871AL183K330C |
F871AL183K330L | Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.018uF, Through Hole Mount, 5137, RADIAL LEADED | KEMET Corporation | F871AL183K330A vs F871AL183K330L |