F871BB562K330Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED

Overview of F871BB562K330Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F871BB562K330Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC0752
Newark 5600Pf 330V |Kemet F871BB562K330Z RoHS: Not Compliant Min Qty: 5644 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2180
$0.2180 Buy Now
DISTI # 399-F871BB562K330Z-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 5644 Lead time: 28 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,644 $0.2247
$0.2247 Buy Now
DISTI # 80-F871BB562K330Z
Mouser Electronics Safety Capacitors 800V 5600pF 10% LS=15mm RoHS: Compliant 0
  • 5,644 $0.2270
$0.2270 Order Now

CAD Models for F871BB562K330Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F871BB562K330Z by KEMET Corporation

F871BB562K330Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0056 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
10 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
330 V
Rated (DC) Voltage (URdc)
800 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F871BB562K330Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED
    VS

Alternate Parts for F871BB562K330Z

This table gives cross-reference parts and alternative options found for F871BB562K330Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BB562K330Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F871BB562K330C Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED KEMET Corporation F871BB562K330Z vs F871BB562K330C
F871BB562K330P Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED KEMET Corporation F871BB562K330Z vs F871BB562K330P
F871BB562K330ALR0L Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 7116, RADIAL LEADED KEMET Corporation F871BB562K330Z vs F871BB562K330ALR0L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F871BB562K330Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F871BB562K330Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F871BB562K330Z would you like to use for your alert(s)?
  • Please alert me when F871BB562K330Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F871BB562K330Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F871BB562K330Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F871BB562K330Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F871BB562K330Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F871BB562K330Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: