Part Details for F871BR124J330L by KEMET Corporation
Overview of F871BR124J330L by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F871BR124J330L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC1010
|
Newark | .120Uf 330V |Kemet F871BR124J330L Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4730 / $0.6400 | Buy Now |
DISTI #
399-F871BR124J330LTR-ND
|
DigiKey | .120UF 330V Min Qty: 800 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5740 | Buy Now |
Part Details for F871BR124J330L
F871BR124J330L CAD Models
F871BR124J330L Part Data Attributes
|
F871BR124J330L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F871BR124J330L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7151 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 330 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for F871BR124J330L
This table gives cross-reference parts and alternative options found for F871BR124J330L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F871BR124J330L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F871BR124J330Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BR124J330L vs F871BR124J330Z |
F871BR124J330CL60J | CAP,MET POLYPROPYLENE,120NF,5% -TOL,5% +TOL | KEMET Corporation | F871BR124J330L vs F871BR124J330CL60J |
F871BR124J330ALR0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BR124J330L vs F871BR124J330ALR0L |
F871BR124J330C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BR124J330L vs F871BR124J330C |
F871BR124J330R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BR124J330L vs F871BR124J330R |
F871BR124J330P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F871BR124J330L vs F871BR124J330P |
F871BR124J330A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 7151, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F871BR124J330L vs F871BR124J330A |