F872FY125M480Z
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED

Overview of F872FY125M480Z by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F872FY125M480Z by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC2654
Newark 1.20Uf 480V |Kemet F872FY125M480Z RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $4.2700
  • 1,000 $3.7700
  • 2,500 $3.5100
$3.5100 / $4.2700 Buy Now
DISTI # 399-F872FY125M480Z-ND
DigiKey CAP FILM POLYPROP RAD X1 Min Qty: 600 Lead time: 19 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 600 $3.6570
$3.6570 Buy Now
DISTI # 80-F872FY125M480Z
Mouser Electronics Safety Capacitors 1000V 1.2uF 20% LS=27.5mm RoHS: Compliant 0
  • 600 $3.6500
  • 1,050 $3.5700
$3.5700 / $3.6500 Order Now

CAD Models for F872FY125M480Z by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F872FY125M480Z by KEMET Corporation

F872FY125M480Z
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
1.2 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
37 mm
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
PIZZA PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
480 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CUL; CQC; ENEC; UL
Surface Mount
NO
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
22 mm
Want to compare parts?
  1. F872FY125M480Z
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1.2uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for F872FY125M480Z

This table gives cross-reference parts and alternative options found for F872FY125M480Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F872FY125M480Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F872FY125M480ZLH0J Film Capacitor, KEMET Corporation F872FY125M480Z vs F872FY125M480ZLH0J

Related Parts for F872FY125M480Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F872FY125M480Z by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F872FY125M480Z by KEMET Corporation

Select Manufacturer
Which Manufacturer of F872FY125M480Z would you like to use for your alert(s)?
  • Please alert me when F872FY125M480Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F872FY125M480Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F872FY125M480Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F872FY125M480Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F872FY125M480Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F872FY125M480Z by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: