-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2671
|
Newark | 1.00Uf 480V |Kemet F872RC105M480Z RoHS: Not Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8300 / $3.4400 | Buy Now |
DISTI #
399-F872RC105M480Z-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 560 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$3.0016 | Buy Now |
DISTI #
80-F872RC105M480Z
|
Mouser Electronics | Safety Capacitors 1000V 1uF 20% LS=37.5mm RoHS: Compliant | 0 |
|
$2.8400 / $3.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F872RC105M480Z
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F872RC105M480Z
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 28.5 mm | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | PIZZA PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CUL; CQC; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 16 mm |