-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2771
|
Newark | .025Uf 760V |Kemet F873DI253K760R RoHS: Not Compliant Min Qty: 1520 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 / $0.3900 | Buy Now |
DISTI #
399-F873DI253K760RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD X1 Min Qty: 1520 Lead time: 15 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3939 | Buy Now |
DISTI #
80-F873DI253K760R
|
Mouser Electronics | Safety Capacitors 760V .025uF 10% LS=22.5mm RoHS: Compliant | 0 |
|
$0.3600 / $1.0000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F873DI253K760R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873DI253K760R
KEMET Corporation
Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1 | |
Capacitance | 0.025 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 760 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for F873DI253K760R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F873DI253K760R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F873DI253K760P | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F873DI253K760R vs F873DI253K760P |
F873DI253K760L | Film Capacitor, Polypropylene, 1500V, 10% +Tol, 10% -Tol, 0.025uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F873DI253K760R vs F873DI253K760L |