Part Details for F873DI333J760L by KEMET Corporation
Overview of F873DI333J760L by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F873DI333J760L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC2785
|
Newark | .033Uf 760V |Kemet F873DI333J760L RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3820 / $0.5090 | Buy Now |
DISTI #
399-F873DI333J760LTR-ND
|
DigiKey | .033UF 760V Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4375 | Buy Now |
DISTI #
80-F873DI333J760L
|
Mouser Electronics | Safety Capacitors 760V .033uF 5% LS=22.5mm RoHS: Compliant | 500 |
|
$0.3920 / $0.8900 | Buy Now |
Part Details for F873DI333J760L
F873DI333J760L CAD Models
F873DI333J760L Part Data Attributes
|
F873DI333J760L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F873DI333J760L
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
Length | 26 mm | |
Manufacturer Series | F873 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 760 V | |
Series | F873 | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for F873DI333J760L
This table gives cross-reference parts and alternative options found for F873DI333J760L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F873DI333J760L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F873DI333J760ZLH0A | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760L vs F873DI333J760ZLH0A |
F873DI333J760R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760L vs F873DI333J760R |
F873DI333J760Z | CAPACITOR, METALLIZED FILM | KEMET Corporation | F873DI333J760L vs F873DI333J760Z |