F881AE182M300A
KEMET Corporation
Description: Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED

Overview of F881AE182M300A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F881AE182M300A by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC3061
Newark 1800Pf 300V |Kemet F881AE182M300A RoHS: Not Compliant Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1500
$0.1500 Buy Now
DISTI # 399-F881AE182M300A-ND
DigiKey CAP FILM POLYPROP RAD Y2 Min Qty: 8800 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 8,800 $0.1531
$0.1531 Buy Now
DISTI # 80-F881AE182M300A
Mouser Electronics Safety Capacitors 1000V 1800pF 20% LS=10mm RoHS: Compliant 0
  • 8,800 $0.1520
  • 11,000 $0.1430
$0.1430 / $0.1520 Order Now

CAD Models for F881AE182M300A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F881AE182M300A by KEMET Corporation

F881AE182M300A
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Additional Feature
SAFETY CLASS Y2
Capacitance
0.0018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
8 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F881AE182M300A
    KEMET Corporation
    Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED
    VS

Alternate Parts for F881AE182M300A

This table gives cross-reference parts and alternative options found for F881AE182M300A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AE182M300A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F872AE182M480P Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F872AE182M480P
F872AE182M480C Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F872AE182M480C
F872AE182M480A Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT KEMET Corporation F881AE182M300A vs F872AE182M480A
F872AE182M480ALL0L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F872AE182M480ALL0L
F881AE182M300C Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F881AE182M300C
F872AE182M480L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F872AE182M480L
F881AE182M300P Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F881AE182M300P
F881AE182M300R Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F881AE182M300R
F881AE182M300L Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0018uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AE182M300A vs F881AE182M300L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881AE182M300A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881AE182M300A by KEMET Corporation

Select Manufacturer
Which Manufacturer of F881AE182M300A would you like to use for your alert(s)?
  • Please alert me when F881AE182M300A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F881AE182M300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881AE182M300A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F881AE182M300A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881AE182M300A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881AE182M300A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: