There are no models available for this part yet.
Overview of F881AG252J300L by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for F881AG252J300L by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC3067
|
Newark | 2500Pf 300V |Kemet F881AG252J300L RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1690 / $0.2260 | Buy Now | |
DISTI #
399-F881AG252J300LTR-ND
|
DigiKey | 2500PF 300V Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2041 | Buy Now |
CAD Models for F881AG252J300L by KEMET Corporation
Part Data Attributes for F881AG252J300L by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 5116
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0025 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
Length
|
13 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
300 V
|
Size Code
|
5116
|
Terminal Pitch
|
10 mm
|
Width
|
4 mm
|
Alternate Parts for F881AG252J300L
This table gives cross-reference parts and alternative options found for F881AG252J300L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AG252J300L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AG252J300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AG252J300L vs F881AG252J300C |
F881AG252J300CL60J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0025uF, 5116, | KEMET Corporation | F881AG252J300L vs F881AG252J300CL60J |
F881AG252J300R | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AG252J300L vs F881AG252J300R |
F881AG252J300P | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AG252J300L vs F881AG252J300P |
F881AG252J300A | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | KEMET Corporation | F881AG252J300L vs F881AG252J300A |
F881AG252J300Z | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0025uF, 5116, | KEMET Corporation | F881AG252J300L vs F881AG252J300Z |
F881AG252J300ALF0J | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 0.0025uF, 5116, | KEMET Corporation | F881AG252J300L vs F881AG252J300ALF0J |