Part Details for F881AG252J300R by KEMET Corporation
Overview of F881AG252J300R by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F881AG252J300R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3068
|
Newark | 2500Pf 300V |Kemet F881AG252J300R Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1740 | Buy Now |
DISTI #
399-F881AG252J300RTB-ND
|
DigiKey | 2500PF 300V Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2020 | Buy Now |
Part Details for F881AG252J300R
F881AG252J300R CAD Models
F881AG252J300R Part Data Attributes
|
F881AG252J300R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AG252J300R
KEMET Corporation
CAPACITOR, METALLIZED FILM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0025 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Size Code | 5116 | |
Terminal Pitch | 10 mm | |
Width | 4 mm |
Alternate Parts for F881AG252J300R
This table gives cross-reference parts and alternative options found for F881AG252J300R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AG252J300R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AG252J300C | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AG252J300R vs F881AG252J300C |
F881AG252J300ALL0L | CAPACITOR, METALLIZED FILM | KEMET Corporation | F881AG252J300R vs F881AG252J300ALL0L |