F881AG252K300C
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED

Overview of F881AG252K300C by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for F881AG252K300C by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 90AC3070
Newark 2500Pf 300V |Kemet F881AG252K300C RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1550
$0.1550 Buy Now
DISTI # 399-F881AG252K300C-ND
DigiKey CAP FILM POLYPROP RAD Y2 Min Qty: 8000 Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
  • 8,000 $0.1582
$0.1582 Buy Now
DISTI # 80-F881AG252K300C
Mouser Electronics Safety Capacitors 1000V 2500pF 10% LS=10mm RoHS: Compliant 0
  • 8,000 $0.1590
  • 10,000 $0.1560
$0.1560 / $0.1590 Order Now

CAD Models for F881AG252K300C by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for F881AG252K300C by KEMET Corporation

F881AG252K300C
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 5116
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0025 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
9 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
1000 V
Reference Standard
CQC; CUL; ENEC; UL
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. F881AG252K300C
    KEMET Corporation
    Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED
    VS

Alternate Parts for F881AG252K300C

This table gives cross-reference parts and alternative options found for F881AG252K300C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AG252K300C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F881AG252K300P Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AG252K300C vs F881AG252K300P
F881AG252K300A Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AG252K300C vs F881AG252K300A
F881AG252K300L Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0025uF, Through Hole Mount, 5116, RADIAL LEADED KEMET Corporation F881AG252K300C vs F881AG252K300L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for F881AG252K300C by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: F881AG252K300C by KEMET Corporation

Select Manufacturer
Which Manufacturer of F881AG252K300C would you like to use for your alert(s)?
  • Please alert me when F881AG252K300C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for F881AG252K300C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for F881AG252K300C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for F881AG252K300C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for F881AG252K300C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare F881AG252K300C by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: