-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC3115
|
Newark | 4700Pf 300V |Kemet F881AK472M300L RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2530 | Buy Now |
DISTI #
399-F881AK472M300LCT-ND
|
DigiKey | CAP FILM POLYPROP RAD Y2 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
830 In Stock |
|
$0.1888 / $0.6900 | Buy Now |
DISTI #
80-F881AK472M300L
|
Mouser Electronics | Safety Capacitors 1000V 4700pF 20% LS=10mm RoHS: Compliant | 2966 |
|
$0.1880 / $0.6900 | Buy Now |
DISTI #
F881AK472M300L
|
Avnet Abacus | Safety Capacitor, 4700 pF, 300 VAC, � 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: F881AK472M300L) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
F881AK472M300L
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F881AK472M300L
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | CQC; CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for F881AK472M300L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F881AK472M300L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F881AK472M300R | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs F881AK472M300R |
F881AK472M300P | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs F881AK472M300P |
R413F1470DQM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs R413F1470DQM1M |
413F1470CKM1M | Film Capacitor | KEMET Corporation | F881AK472M300L vs 413F1470CKM1M |
413F1470JEM1M | Film Capacitor | KEMET Corporation | F881AK472M300L vs 413F1470JEM1M |
F881AK472M300A | Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs F881AK472M300A |
R413F1470JMM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs R413F1470JMM1M |
413F1470JHM1M | Film Capacitor | KEMET Corporation | F881AK472M300L vs 413F1470JHM1M |
R413F1470CKM1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs R413F1470CKM1M |
R413F147040M1M | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | F881AK472M300L vs R413F147040M1M |